Octal D-Type edge-triggered flip-flops with 3-state outputs, featuring a positive edge clock trigger and non-inverting polarity. This logic IC operates with a maximum frequency of 153MHz and offers 24mA output current at both high and low levels. Designed for surface mounting in a 20-TSSOP package, it supports supply voltages from 2V to 6V and functions across an operating temperature range of -40°C to 85°C. Propagation delay is 13.5ns, with a turn-on delay time of 6ns.
Texas Instruments SN74AC574PWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 153MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 6ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC574PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.