Dual D-type flip-flop IC featuring positive edge clock triggering and a maximum operating frequency of 125MHz. This CMOS logic component offers 2 elements, each with 1 bit, and operates with a supply voltage range of 2V to 6V. It supports non-inverting logic with a propagation delay of 16ns and a turn-on delay time of 6ns. The surface-mount SOIC package measures 8.75mm in length, 4mm in width, and 1.5mm in height, with a high-level output current of -24mA and a low-level output current of 24mA. RoHS compliant and lead-free, this component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74AC74D technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC74D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
