Texas Instruments SN74AC74DBLE technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Propagation Delay | 10.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AC74DBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.