Dual positive-edge-triggered D-type flip-flops with independent clear and preset controls. This CMOS logic IC features two independent D-type flip-flops, each with a single bit per element, operating at a maximum frequency of 160MHz. It supports a supply voltage range of 2V to 6V and offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 14-SSOP for surface mounting, this component operates across a temperature range of -40°C to 85°C and has a propagation delay of 14ns.
Texas Instruments SN74AC74DBRE4 technical specifications.
Download the complete datasheet for Texas Instruments SN74AC74DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.