
Dual D-Type Flip-Flops, featuring positive-edge triggering and independent clear and preset controls. CMOS technology enables operation from 2V to 6V with a maximum frequency of 160MHz. Each flip-flop offers 24mA output current and a propagation delay of 16ns. Packaged in a 14-PDIP for through-hole mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74AC74NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC74NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
