
CMOS XOR gates, featuring 4 independent 2-input circuits. Operates with a supply voltage range of 2V to 5.5V, supporting a maximum of 6V. Offers a high-level output current of -24mA and a low-level output current of 24mA, with a total output current of 50mA. Packaged in a 14-pin SOIC for surface mounting, this component functions across an industrial temperature range of -40°C to 85°C. Propagation delay is 9ns.
Texas Instruments SN74AC86D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC86D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
