
Quadruple 2-input XOR gates, CMOS technology, operating from 2V to 6V supply. Features 4 independent XOR gates, each with 2 inputs and 1 output. Surface mountable in a 14-pin TSSOP package (5.1mm L x 4.5mm W x 1.05mm H). Supports output currents of 24mA (low) and -24mA (high), with a propagation delay of 9ns. RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74AC86PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9ns |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC86PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
