
Quadruple 2-input XOR gates, packaged in a 14-TSSOP surface mount configuration. Features a 2V to 5.5V supply voltage range with a maximum operating temperature of 85°C and a minimum of -40°C. Delivers 24mA of output current at both high and low levels, with a typical propagation delay of 8.5ns. This RoHS compliant component operates with a quiescent current of 2uA.
Texas Instruments SN74AC86PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC86PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
