Quadruple 2-input positive-NAND gates, featuring CMOS technology, operate with a supply voltage of 5V, ranging from 4.5V to 5.5V. This surface-mount IC, housed in a 14-SSOP package, offers a propagation delay of 9ns and supports output currents of 24mA (high) and -24mA (low). With four independent NAND gates, each having two inputs, this component is designed for operation between -40°C and 85°C. Packaged on tape and reel, it is RoHS compliant.
Texas Instruments SN74ACT00DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT00DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.