
Quad 2-input NAND gate IC, operating from a 4.5V to 5.5V supply. Features TTL-compatible CMOS inputs and a propagation delay of 9ns. Offers 24mA high and low level output current. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments SN74ACT00DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT00DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
