
Quadruple 2-input positive-NAND gates, featuring CMOS technology and a 74ACT series designation. This integrated circuit offers four independent NAND gates, each with two inputs and one output. It operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. The component supports surface mounting in a SOP package, with a propagation delay of 9ns and a turn-on delay time of 9.5ns. It is RoHS compliant and operates within a temperature range of -40°C to 85°C, providing a low-level output current of 24mA and a high-level output current of -24mA.
Texas Instruments SN74ACT00NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT00NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
