
Quadruple 2-input positive-NAND gates, surface mountable in a 14-SOIC package. Features a wide operating temperature range of -40°C to 105°C and a supply voltage range of 4.5V to 5.5V. Delivers 24mA high and low level output current with a propagation delay of 9ns. This RoHS compliant component offers a quiescent current of 2uA.
Texas Instruments SN74ACT00TDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT00TDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
