Surface mount hex inverter IC featuring six independent inverter gates, each with a single input. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers an output current of 24mA. This CMOS technology component boasts a propagation delay of 9ns and functions across an industrial temperature range of -40°C to 85°C. Packaged in a 14-SOIC format, it is RoHS compliant.
Texas Instruments SN74ACT04DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT04DE4 to view detailed technical specifications.
No datasheet is available for this part.