Hex Inverter IC featuring six independent inverting buffer gates. CMOS technology ensures low quiescent current of 2µA. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports output currents of ±24mA. Offers a propagation delay of 9ns and turn-on delay of 8.5ns. Packaged in a 14-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ACT04NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT04NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.