
CMOS Hex Inverter IC, featuring six independent inverting gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers a high-level output current of -24mA and a low-level output current of 24mA. With a propagation delay of 8.5ns, this surface-mount component is packaged in a 14-SO (SOP) format. Suitable for operation across a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments SN74ACT04NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT04NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
