Hex Inverter IC, featuring six independent inverting gates within a 14-pin TSSOP package. This CMOS logic device operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers an output current of 24mA. With a propagation delay of 9ns, it is suitable for surface mount applications and operates across a temperature range of -40°C to 85°C. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Texas Instruments SN74ACT04PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT04PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
