
Quadruple 2-input positive-AND gates, surface mount, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Features 4 independent AND gates, each with 2 input lines and 1 output line. Offers a high level output current of -24mA and a low level output current of 24mA, with a typical propagation delay of 9ns. Packaged in a 14-SSOP for tape and reel distribution, suitable for operation between -40°C and 85°C.
Texas Instruments SN74ACT08DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT08DBRG4 to view detailed technical specifications.
No datasheet is available for this part.
