Quad 2-input AND gate IC featuring CMOS technology and a 74ACT series designation. This surface mount component operates with a supply voltage of 4.5V to 5.5V, supporting a typical 5V operation. It offers an output current of 24mA, with a high level output current of -24mA and a low level output current of 24mA. The device boasts a propagation delay of 9ns and operates within a temperature range of -40°C to 85°C. Packaged in a 14-pin SOP format, this RoHS compliant integrated circuit is supplied on tape and reel.
Texas Instruments SN74ACT08NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT08NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.