
3-input NAND gate IC, featuring three independent circuits with three inputs each. This CMOS logic device operates from a 4.5V to 5.5V supply range, with a typical operating voltage of 5V. It offers a high-level output current of 24mA and a low-level output current of 24mA. The component is packaged in a 14-pin SSOP for surface mounting and operates across a temperature range of -40°C to 85°C. Propagation delay is 9ns, with a turn-on delay time of 10ns.
Texas Instruments SN74ACT10DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT10DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
