
Triple 3-input positive-NAND gate IC featuring CMOS technology. Surface mountable in a 14-SOIC package, this logic gate operates with a supply voltage of 5V (4.5V to 5.5V) and offers an output current of 24mA. It boasts a propagation delay of 9ns and a quiescent current of 4uA, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ACT10DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT10DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
