Triple 3-input positive-NAND gate IC featuring 3 independent NAND gates, each with 3 input lines. Operates with a supply voltage range of 4.5V to 5.5V, offering a high level output current of 24mA and a low level output current of 24mA. This through-hole mounted component is housed in a 14-PDIP package, suitable for operation between -40°C and 85°C. It boasts a propagation delay of 9ns and a quiescent current of 4uA.
Texas Instruments SN74ACT10NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT10NE4 to view detailed technical specifications.
No datasheet is available for this part.