
The SN74ACT10NSR is a 3-input NAND gate IC from Texas Instruments, featuring a propagation delay of 9ns and a supply voltage range of 4.5V to 5.5V. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC is packaged in a SO-14 package and is suitable for surface mount applications.
Texas Instruments SN74ACT10NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT10NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
