
The SN74ACT10NSRE4 is a surface mount SO package NAND gate IC from Texas Instruments. It features a propagation delay of 9ns and a quiescent current of 4uA. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a high level output current of 24mA and a low level output current of 24mA.
Texas Instruments SN74ACT10NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT10NSRE4 to view detailed technical specifications.
No datasheet is available for this part.
