Texas Instruments SN74ACT10PWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ACT10PWLE to view detailed technical specifications.
No datasheet is available for this part.