
Triple 3-input positive-NAND gate IC, featuring 3 independent NAND gates with 3 input lines each. Operates with a supply voltage range of 4.5V to 5.5V, offering high and low level output current of 24mA. This surface mount component is housed in a 14-TSSOP package, suitable for operation between -40°C and 85°C. RoHS compliant and supplied on tape and reel.
Texas Instruments SN74ACT10PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT10PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
