
Automotive 3-channel, 3-input NAND gate IC designed for surface mounting in a 14-TSSOP package. Operates with a supply voltage range of 4.5V to 5.5V, featuring TTL-compatible CMOS inputs. Delivers 24mA of high and low level output current with a propagation delay of 9ns and turn-on delay of 10ns. This RoHS compliant component functions across an industrial temperature range of -40°C to 125°C.
Texas Instruments SN74ACT10QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 10ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT10QPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
