
Triple 3-input positive-NAND gates, CMOS technology, operating from a 4.5V to 5.5V supply range. Features a 9ns propagation delay and supports output currents of 24mA (low level) and -24mA (high level). Designed for surface mount installation in a 14-TSSOP package, this component operates across an automotive temperature range of -40°C to 125°C. Packaged on tape and reel, it offers 3 independent NAND gates, each with 3 inputs.
Texas Instruments SN74ACT10QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT10QPWRQ1 to view detailed technical specifications.
No datasheet is available for this part.
