Triple 3-input AND gate IC, featuring CMOS technology and a 74ACT series designation. This surface mount SOIC package operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. Delivering 24mA of output current at both high and low levels, it offers a propagation delay of 9.5ns. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ACT11DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT11DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.