Triple 3-input positive-AND gate IC featuring CMOS technology. This integrated circuit offers 3 independent AND gates, each with 3 inputs and 1 output. Operating from a 4.5V to 5.5V supply, it provides an output current of 24mA (24mA low, -24mA high) and a typical propagation delay of 9.5ns. Packaged in a 14-pin PDIP for through-hole mounting, this component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ACT11NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT11NE4 to view detailed technical specifications.
No datasheet is available for this part.