
The SN74ACT11NSRG4 is a 3-input AND gate from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a SO package and is RoHS compliant. It has a propagation delay of 9.5ns and a quiescent current of 2uA.
Texas Instruments SN74ACT11NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 24mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT11NSRG4 to view detailed technical specifications.
No datasheet is available for this part.
