Triple 3-input AND gate IC featuring CMOS technology and a 5V operating supply voltage. This surface mount component offers a 9.5ns propagation delay and operates across a wide temperature range of -40°C to 85°C. It supports output currents of 24mA (low level) and -24mA (high level), with a quiescent current of 2uA. Packaged in a 14-pin TSSOP, this RoHS compliant device is designed for reliable logic operations.
Texas Instruments SN74ACT11PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT11PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.