The SN74ACT1284DBRG4 is a 7-bit bus transceiver with one receiver and two transmitters. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 5.5V and a maximum current of 1.5mA. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations. It is available in quantities of 2000 units per reel.
Texas Instruments SN74ACT1284DBRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Receivers | 1 |
| Number of Transmitters | 2 |
| Output Current | 14mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 1.5mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT1284DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.