The SN74ACT1284PW is a 7-bit dual transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.7V and 5.5V. The device is RoHS compliant and features a surface mount package type. It has a maximum output current of 14mA and a supply current of 1.5mA.
Texas Instruments SN74ACT1284PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Transmitters | 2 |
| Output Current | 14mA |
| Package Quantity | 770 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 1.5mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT1284PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.