Texas Instruments SN74ACT1284PWE4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Output Current | 14mA |
| Package Quantity | 770 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 1.5mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT1284PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.