Hex 1-input Schmitt trigger inverter gate IC, featuring 6 independent inverter circuits. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers an output current of 24mA (24mA low, -24mA high). CMOS technology ensures low quiescent current of 2uA. Surface mountable in a 14-pin SSOP package with a propagation delay of 11.5ns.
Texas Instruments SN74ACT14DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT14DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.