
Six-channel CMOS inverter IC featuring Schmitt-trigger inputs for noise immunity. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. Offers a propagation delay of 11.5ns and a turn-on delay of 12.5ns. Packaged in a 14-SOIC surface-mount case with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. Suitable for operation across a temperature range of -40°C to 85°C, with a low quiescent current of 2µA.
Texas Instruments SN74ACT14DR technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT14DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
