
Hex Schmitt-Trigger Inverters, designed for surface mount applications, feature six independent inverter circuits within a 14-SOIC package. Operating across a supply voltage range of 4.5V to 5.5V with a nominal 5V, these devices offer a high-level output current of -24mA and a low-level output current of 24mA. With a propagation delay of 11.5ns and a turn-on delay time of 12.5ns, they function effectively from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ACT14DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT14DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
