
Hex Schmitt-Trigger Inverters, CMOS technology, featuring six independent inverter gates with Schmitt-trigger input for enhanced noise immunity. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers a propagation delay of 12.5ns and output current capabilities of ±24mA. Packaged in a 14-SO surface-mount configuration, suitable for automated assembly. Designed for operation across a wide temperature range of -40°C to 85°C, with RoHS compliance and lead-free construction.
Texas Instruments SN74ACT14NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT14NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
