
The SN74ACT14 is a 6-bit buffer/inverter schmitt trigger with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -24mA and a low level output current of 24mA. The device is RoHS compliant and has a quiescent current of 2uA. It is packaged in a TSSOP-14 package and is suitable for use in surface mount applications.
Texas Instruments SN74ACT14PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT14PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
