
16-bit D-type transparent latch with 3-state outputs, featuring 2 independent circuits. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Delivers 16mA high-level output current and 16mA low-level output current. Surface mountable in a 48-SSOP package, with a propagation delay of 15.1ns and turn-on delay of 9.3ns. Suitable for operation between -40°C and 125°C, this CMOS technology component is RoHS compliant and lead-free.
Texas Instruments SN74ACT16373QDLREP technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT16373QDLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
