
16-bit D-type edge-triggered flip-flop with 3-state outputs, featuring positive edge clocking and non-inverting polarity. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage, and supports a maximum frequency of 65MHz. It offers a 16mA output current capability at both high and low levels, with a propagation delay of 10.9ns and turn-on delay of 8.8ns. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component is designed for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74ACT16374QDLREP technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 65MHz |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.9ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT16374QDLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.