Dual independent synchronous FIFO memories, 64 words x 1 bit x 2 circuits, offering 128-bit density. Features a 9ns access time and a maximum operating frequency of 60MHz. Operates with a 5V supply voltage, supporting a data rate of 30Mbps. This unidirectional FIFO is housed in a 28-SOIC surface mount package, designed for operation between -40°C and 85°C.
Texas Instruments SN74ACT2227DW technical specifications.
| Access Time | 9ns |
| Access Time-Max | 9ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 1b |
| Data Rate | 30Mbps |
| Density | 128b |
| Direction | Unidirectional |
| Frequency | 60MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.025778oz |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2227DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.