Synchronous FIFO memory IC, featuring a 512-bit density with a 1-bit data bus width. This unidirectional component offers a maximum frequency of 22MHz and an access time of 20ns. It operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V, and a maximum supply current of 400µA. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant device supports four independent FIFO circuits.
Texas Instruments SN74ACT2228DW technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 1b |
| Data Rate | 11Mbps |
| Density | 512b |
| Direction | Unidirectional |
| Frequency | 22MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 512b |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.022025oz |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2228DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
