
Asynchronous Bidirectional FIFO Memory, 1024 x 9 x 2 configuration, offering 18Kb total memory density. Features a 25ns access time and supports a 50MHz clock frequency with a 50Mbps data rate. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum supply current of 400uA. Packaged in a 64-TQFP for surface mounting, this component operates from 0°C to 70°C and includes programmable flags.
Texas Instruments SN74ACT2235-20PAG technical specifications.
| Access Time | 25ns |
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Data Rate | 50Mbps |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2235-20PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.