
Texas Instruments SN74ACT2235-30FNR technical specifications.
| Access Time | 25ns |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Data Rate | 50Mbps |
| Direction | Bidirectional |
| Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2235-30FNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
