
Asynchronous Bidirectional FIFO Memory, 18Kb density, 9-bit data bus width. Features 25ns access time, 50Mbps data rate, and 33MHz frequency. Operates from 4.5V to 5.5V with a typical 5V supply voltage. Packaged in a 64-TQFP surface mount configuration, this component is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Texas Instruments SN74ACT2235-30PAG technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Data Rate | 50Mbps |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 33MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Asynchronous |
| Weight | 0.00969oz |
| Width | 10mm |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2235-30PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.