
Texas Instruments SN74ACT2235-40PAG technical specifications.
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Data Rate | 50Mbps |
| Density | 18Kb |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2235-40PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.