
1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory, featuring an 18Kb density and 9-bit data bus width. Offers a maximum access time of 25ns and a data rate of 50Mbps. Supports programmable flags and operates bidirectionally. Packaged in a 44-PLCC for surface mounting, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74ACT2235-60FN technical specifications.
| Access Time | 45ns |
| Access Time-Max | 25ns |
| Bus Directional | Bidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Data Rate | 50Mbps |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 16.7MHz |
| FWFT Support | No |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Asynchronous |
| Width | 16.66mm |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2235-60FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
