
1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory, 18Kb density, 9-bit data bus width, and 45ns access time. This surface mount TQFP packaged integrated circuit operates bidirectionally with a maximum data rate of 50Mbps and a frequency of 16.7MHz. Features programmable flags and operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V.
Texas Instruments SN74ACT2235-60PAG technical specifications.
| Access Time | 45ns |
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Data Rate | 50Mbps |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 16.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2235-60PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
