Octal buffer/driver featuring 3-state outputs, designed with CMOS technology. This integrated circuit offers 8 channels with inverting logic, supporting a wide operating temperature range from -40°C to 85°C. It operates at a nominal 5V supply voltage, with a range of 4.5V to 5.5V, and provides ±24mA high/low level output current. Packaged in a 20-SSOP for surface mounting, this component is RoHS compliant and supplied on tape and reel.
Texas Instruments SN74ACT240DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT240DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.